Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16NF5-3PACopy
Order Code4141160
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY920.680 (CNY1,040.3684) |
| 5+ | CNY851.670 (CNY962.3871) |
| 10+ | CNY782.650 (CNY884.3945) |
| 25+ | CNY748.270 (CNY845.5451) |
| 50+ | CNY712.600 (CNY805.238) |
| 100+ | CNY682.210 (CNY770.8973) |
Price for:Each
Minimum: 1
Multiple: 1
CNY920.68 (CNY1,040.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16NF5-3PACopy
Order Code4141160
Coupling StyleThreaded
Connector Body MaterialAluminum Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact Material-
Contact Plating-
Insert RotationA
Service ClassEnvironmentally Sealed
Technical Specifications
Coupling Style
Threaded
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
-
Service Class
Environmentally Sealed
Connector Body Material
Aluminum Body
Contact Material
-
Insert Rotation
A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
