Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16NF13-3SACopy
Manufacturer Standard Lead Time25 weeks
Order Code4142693
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,022.230 (CNY1,155.1199) |
| 5+ | CNY946.900 (CNY1,069.997) |
| 10+ | CNY871.570 (CNY984.8741) |
| 25+ | CNY823.510 (CNY930.5663) |
| 50+ | CNY784.260 (CNY886.2138) |
| 100+ | CNY757.560 (CNY856.0428) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,022.23 (CNY1,155.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16NF13-3SACopy
Manufacturer Standard Lead Time25 weeks
Order Code4142693
Military SpecificationMIL-DTL-38999 Series
No. of Contacts3Contacts
Circular Connector Contact TypeCrimp Socket
Insert Arrangement13-3
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact Plating-
Insert RotationA
Service ClassEnvironmentally Sealed
Technical Specifications
Military Specification
MIL-DTL-38999 Series
Circular Connector Contact Type
Crimp Socket
Connector Body Plating
Olive Drab Chromate over Cadmium
Insert Rotation
A
No. of Contacts
3Contacts
Insert Arrangement
13-3
Contact Plating
-
Service Class
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024041
