Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16NF13-3PACopy
Manufacturer Standard Lead Time25 weeks
Order Code4142692
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY996.760 (CNY1,126.3388) |
| 5+ | CNY922.040 (CNY1,041.9052) |
| 10+ | CNY847.320 (CNY957.4716) |
| 25+ | CNY794.340 (CNY897.6042) |
| 50+ | CNY756.470 (CNY854.8111) |
| 100+ | CNY728.260 (CNY822.9338) |
Price for:Each
Minimum: 1
Multiple: 1
CNY996.76 (CNY1,126.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16NF13-3PACopy
Manufacturer Standard Lead Time25 weeks
Order Code4142692
Circular Connector Shell StyleCable Mount Plug
Coupling StyleThreaded
Insert Arrangement13-3
Connector Body MaterialAluminum Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact Plating-
Technical Specifications
Circular Connector Shell Style
Cable Mount Plug
Insert Arrangement
13-3
Connector Body Plating
Olive Drab Chromate over Cadmium
Coupling Style
Threaded
Connector Body Material
Aluminum Body
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
