Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16NF13-2SACopy
Manufacturer Standard Lead Time25 weeks
Order Code4142404
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY891.350 (CNY1,007.2255) |
| 5+ | CNY824.520 (CNY931.7076) |
| 10+ | CNY757.690 (CNY856.1897) |
| 25+ | CNY710.290 (CNY802.6277) |
| 50+ | CNY676.430 (CNY764.3659) |
| 100+ | CNY644.440 (CNY728.2172) |
Price for:Each
Minimum: 1
Multiple: 1
CNY891.35 (CNY1,007.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16NF13-2SACopy
Manufacturer Standard Lead Time25 weeks
Order Code4142404
Military SpecificationMIL-DTL-38999 Series
No. of Contacts2Contacts
Coupling StyleThreaded
Insert Arrangement13-2
Connector Body MaterialAluminum Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact Material-
Contact Plating-
Insert RotationA
Technical Specifications
Military Specification
MIL-DTL-38999 Series
Coupling Style
Threaded
Connector Body Material
Aluminum Body
Contact Material
-
Insert Rotation
A
No. of Contacts
2Contacts
Insert Arrangement
13-2
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030972
