Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16NF13-2PACopy
Manufacturer Standard Lead Time25 weeks
Order Code4141159
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY757.820 (CNY856.3366) |
| 5+ | CNY701.150 (CNY792.2995) |
| 10+ | CNY644.470 (CNY728.2511) |
| 25+ | CNY604.400 (CNY682.972) |
Price for:Each
Minimum: 1
Multiple: 1
CNY757.82 (CNY856.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16NF13-2PACopy
Manufacturer Standard Lead Time25 weeks
Order Code4141159
Military SpecificationMIL-DTL-38999 Series
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement13-2
Connector Body MaterialAluminum Body
Contact Material-
Contact Plating-
Insert RotationA
Technical Specifications
Military Specification
MIL-DTL-38999 Series
Circular Connector Contact Type
Crimp Pin
Insert Arrangement
13-2
Contact Material
-
Insert Rotation
A
Circular Connector Shell Style
Cable Mount Plug
Coupling Style
Threaded
Connector Body Material
Aluminum Body
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
