Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16M6-4SACopy
Manufacturer Standard Lead Time23 weeks
Order Code4141158
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY712.500 (CNY805.125) |
| 50+ | CNY678.530 (CNY766.7389) |
| 100+ | CNY646.620 (CNY730.6806) |
Price for:Each
Minimum: 25
Multiple: 25
CNY17,812.50 (CNY20,128.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16M6-4SACopy
Manufacturer Standard Lead Time23 weeks
Order Code4141158
Military SpecificationMIL-DTL-38999 Series
Insert Arrangement6-4
Connector Body MaterialAluminum Body
Connector Body PlatingElectroless Nickel
Contact Material-
Insert RotationA
Service ClassEnvironmentally Sealed
Technical Specifications
Military Specification
MIL-DTL-38999 Series
Connector Body Material
Aluminum Body
Contact Material
-
Service Class
Environmentally Sealed
Insert Arrangement
6-4
Connector Body Plating
Electroless Nickel
Insert Rotation
A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009526
