Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16M6-4PACopy
Manufacturer Standard Lead Time25 weeks
Order Code4141157
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY847.140 (CNY957.2682) |
| 5+ | CNY783.640 (CNY885.5132) |
| 10+ | CNY720.140 (CNY813.7582) |
| 25+ | CNY688.500 (CNY778.005) |
| 50+ | CNY655.670 (CNY740.9071) |
| 100+ | CNY624.430 (CNY705.6059) |
Price for:Each
Minimum: 1
Multiple: 1
CNY847.14 (CNY957.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16M6-4PACopy
Manufacturer Standard Lead Time25 weeks
Order Code4141157
Military SpecificationMIL-DTL-38999 Series
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement6-4
Connector Body MaterialAluminum Body
Contact Plating-
Insert RotationA
Technical Specifications
Military Specification
MIL-DTL-38999 Series
Circular Connector Contact Type
Crimp Pin
Insert Arrangement
6-4
Contact Plating
-
Circular Connector Shell Style
Cable Mount Plug
Coupling Style
Threaded
Connector Body Material
Aluminum Body
Insert Rotation
A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
