Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16M5-3PACopy
Manufacturer Standard Lead Time25 weeks
Order Code4141154
Product RangeM801 Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY838.090 (CNY947.0417) |
| 5+ | CNY775.260 (CNY876.0438) |
| 10+ | CNY734.720 (CNY830.2336) |
Price for:Each
Minimum: 1
Multiple: 1
CNY838.09 (CNY947.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16M5-3PACopy
Manufacturer Standard Lead Time25 weeks
Order Code4141154
Product RangeM801 Series
Military SpecificationMIL-DTL-38999 Series
Product RangeM801 Series
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement5-3
Contact Material-
Contact Plating-
Service ClassEnvironmentally Sealed
Technical Specifications
Military Specification
MIL-DTL-38999 Series
Circular Connector Contact Type
Crimp Pin
Insert Arrangement
5-3
Contact Plating
-
Product Range
M801 Series
Coupling Style
Threaded
Contact Material
-
Service Class
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
