Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16M13-3PACopy
Manufacturer Standard Lead Time25 weeks
Order Code4142400
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,249.870 (CNY1,412.3531) |
| 5+ | CNY1,161.970 (CNY1,313.0261) |
| 10+ | CNY1,074.060 (CNY1,213.6878) |
| 25+ | CNY1,006.900 (CNY1,137.797) |
| 50+ | CNY958.910 (CNY1,083.5683) |
| 100+ | CNY939.740 (CNY1,061.9062) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,249.87 (CNY1,412.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16M13-3PACopy
Manufacturer Standard Lead Time25 weeks
Order Code4142400
Military SpecificationMIL-DTL-38999 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts3Contacts
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement13-3
Connector Body MaterialAluminum Body
Contact Plating-
Technical Specifications
Military Specification
MIL-DTL-38999 Series
No. of Contacts
3Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Body
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Crimp Pin
Insert Arrangement
13-3
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024041
