Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16M13-2SACopy
Manufacturer Standard Lead Time25 weeks
Order Code4142399
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,115.040 (CNY1,259.9952) |
| 5+ | CNY1,040.840 (CNY1,176.1492) |
| 10+ | CNY966.630 (CNY1,092.2919) |
| 25+ | CNY906.180 (CNY1,023.9834) |
| 50+ | CNY862.990 (CNY975.1787) |
| 100+ | CNY845.740 (CNY955.6862) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,115.04 (CNY1,260.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16M13-2SACopy
Manufacturer Standard Lead Time25 weeks
Order Code4142399
Military SpecificationMIL-DTL-38999 Series
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement13-2
Connector Body PlatingElectroless Nickel
Contact Plating-
Service ClassEnvironmentally Sealed
Technical Specifications
Military Specification
MIL-DTL-38999 Series
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
13-2
Contact Plating
-
Circular Connector Shell Style
Cable Mount Plug
Coupling Style
Threaded
Connector Body Plating
Electroless Nickel
Service Class
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948
