Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16M13-2PACopy
Manufacturer Standard Lead Time25 weeks
Order Code4141153
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,079.180 (CNY1,219.4734) |
| 5+ | CNY1,007.380 (CNY1,138.3394) |
| 10+ | CNY935.580 (CNY1,057.2054) |
| 25+ | CNY877.070 (CNY991.0891) |
| 50+ | CNY835.270 (CNY943.8551) |
| 100+ | CNY818.570 (CNY924.9841) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,079.18 (CNY1,219.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16M13-2PACopy
Manufacturer Standard Lead Time25 weeks
Order Code4141153
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement13-2
Connector Body PlatingElectroless Nickel
Contact Material-
Insert RotationA
Service ClassEnvironmentally Sealed
Technical Specifications
Circular Connector Shell Style
Cable Mount Plug
Coupling Style
Threaded
Connector Body Plating
Electroless Nickel
Insert Rotation
A
Circular Connector Contact Type
Crimp Pin
Insert Arrangement
13-2
Contact Material
-
Service Class
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024288
