Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/07-GCopy
Order Code4067325
Your Part Number
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,588.470 (CNY1,794.9711) |
| 5+ | CNY1,389.910 (CNY1,570.5983) |
| 10+ | CNY1,151.650 (CNY1,301.3645) |
| 25+ | CNY1,032.510 (CNY1,166.7363) |
| 50+ | CNY953.080 (CNY1,076.9804) |
| 100+ | CNY934.020 (CNY1,055.4426) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,588.47 (CNY1,794.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/07-GCopy
Order Code4067325
D Sub Connector TypeMicro D
D Sub Shell Size-
Contact Termination TypeSolder Cup
Contact PlatingGold Plated Contacts
Connector Body MaterialPlastic Body
Technical Specifications
D Sub Connector Type
Micro D
Contact Termination Type
Solder Cup
Connector Body Material
Plastic Body
D Sub Shell Size
-
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
