Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/07-ECopy
Manufacturer Standard Lead Time25 weeks
Order Code4067323
Product RangeMIL-DTL-83513 Series
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,106.920 (CNY1,250.8196) |
| 5+ | CNY968.560 (CNY1,094.4728) |
| 10+ | CNY802.520 (CNY906.8476) |
| 25+ | CNY719.500 (CNY813.035) |
| 50+ | CNY664.150 (CNY750.4895) |
| 100+ | CNY650.870 (CNY735.4831) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,106.92 (CNY1,250.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/07-ECopy
Manufacturer Standard Lead Time25 weeks
Order Code4067323
Product RangeMIL-DTL-83513 Series
D Sub Connector TypeMicro D
Product RangeMIL-DTL-83513 Series
Contact PlatingGold Plated Contacts
Technical Specifications
D Sub Connector Type
Micro D
Product Range
MIL-DTL-83513 Series
Gender
Receptacle
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003311
