Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/07-DCopy
Order Code4067322
Your Part Number
4 In Stock
100 more incoming. You can reserve stock now
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY635.560 (CNY718.1828) |
| 5+ | CNY589.560 (CNY666.2028) |
| 10+ | CNY543.550 (CNY614.2115) |
| 25+ | CNY509.540 (CNY575.7802) |
| 50+ | CNY485.250 (CNY548.3325) |
| 100+ | CNY462.130 (CNY522.2069) |
Price for:Each
Minimum: 1
Multiple: 1
CNY635.56 (CNY718.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/07-DCopy
Order Code4067322
D Sub Connector TypeMicro D
D Sub Shell Size-
Contact Termination TypeSolder Cup
Contact PlatingGold Plated Contacts
Technical Specifications
D Sub Connector Type
Micro D
Contact Termination Type
Solder Cup
D Sub Shell Size
-
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
