Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/07-CCopy
Manufacturer Standard Lead Time25 weeks
Order Code4067321
Product RangeMIL-DTL-83513 Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY812.320 (CNY917.9216) |
| 5+ | CNY710.780 (CNY803.1814) |
| 10+ | CNY588.940 (CNY665.5022) |
| 25+ | CNY528.010 (CNY596.6513) |
| 50+ | CNY487.390 (CNY550.7507) |
| 100+ | CNY477.650 (CNY539.7445) |
Price for:Each
Minimum: 1
Multiple: 1
CNY812.32 (CNY917.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/07-CCopy
Manufacturer Standard Lead Time25 weeks
Order Code4067321
Product RangeMIL-DTL-83513 Series
Product RangeMIL-DTL-83513 Series
D Sub Shell Size-
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Contact MaterialPhosphor Bronze
Technical Specifications
Product Range
MIL-DTL-83513 Series
Contact Termination Type
Solder Cup
Contact Material
Phosphor Bronze
D Sub Shell Size
-
Connector Mounting
Panel Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
