Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/07-BCopy
Manufacturer Standard Lead Time17 weeks
Order Code4067373
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY460.000 (CNY519.800) |
| 5+ | CNY427.720 (CNY483.3236) |
| 10+ | CNY395.440 (CNY446.8472) |
| 25+ | CNY370.700 (CNY418.891) |
| 50+ | CNY353.020 (CNY398.9126) |
| 100+ | CNY336.200 (CNY379.906) |
Price for:Each
Minimum: 1
Multiple: 1
CNY460.00 (CNY519.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/07-BCopy
Manufacturer Standard Lead Time17 weeks
Order Code4067373
D Sub Connector TypeMicro D
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialPlastic Body
Technical Specifications
D Sub Connector Type
Micro D
D Sub Shell Size
DA
Contact Material
Copper Alloy
Connector Body Material
Plastic Body
Gender
Receptacle
Contact Termination Type
Solder Cup
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002214
