Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/07-ACopy
Manufacturer Standard Lead Time22 weeks
Order Code4067318
Product RangeMIL-DTL-83513 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY355.850 (CNY402.1105) |
| 5+ | CNY329.340 (CNY372.1542) |
| 10+ | CNY302.820 (CNY342.1866) |
| 25+ | CNY283.860 (CNY320.7618) |
| 50+ | CNY270.320 (CNY305.4616) |
| 100+ | CNY257.440 (CNY290.9072) |
Price for:Each
Minimum: 1
Multiple: 1
CNY355.85 (CNY402.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/07-ACopy
Manufacturer Standard Lead Time22 weeks
Order Code4067318
Product RangeMIL-DTL-83513 Series
Product RangeMIL-DTL-83513 Series
D Sub Shell Size-
Contact Termination TypeSolder Cup
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
MIL-DTL-83513 Series
Contact Termination Type
Solder Cup
Contact Plating
Gold Plated Contacts
D Sub Shell Size
-
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
