Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/06-GCopy
Manufacturer Standard Lead Time22 weeks
Order Code4067317
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY1,092.820 (CNY1,234.8866) |
| 100+ | CNY1,077.830 (CNY1,217.9479) |
Price for:Each
Minimum: 50
Multiple: 50
CNY54,641.00 (CNY61,744.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/06-GCopy
Manufacturer Standard Lead Time22 weeks
Order Code4067317
D Sub Connector TypeMicro D
D Sub Shell Size-
Contact MaterialBeryllium Copper
Connector Body MaterialPlastic Body
Technical Specifications
D Sub Connector Type
Micro D
Contact Material
Beryllium Copper
D Sub Shell Size
-
Connector Body Material
Plastic Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004863
