Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/06-ECopy
Manufacturer Standard Lead Time25 weeks
Order Code4067315
Product RangeMIL-DTL-83513 Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,078.970 (CNY1,219.2361) |
| 5+ | CNY944.110 (CNY1,066.8443) |
| 10+ | CNY782.260 (CNY883.9538) |
| 25+ | CNY701.340 (CNY792.5142) |
| 50+ | CNY647.380 (CNY731.5394) |
| 100+ | CNY634.440 (CNY716.9172) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,078.97 (CNY1,219.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/06-ECopy
Manufacturer Standard Lead Time25 weeks
Order Code4067315
Product RangeMIL-DTL-83513 Series
D Sub Connector TypeMicro D
Product RangeMIL-DTL-83513 Series
Connector MountingPanel Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector Body MaterialPlastic Body
Technical Specifications
D Sub Connector Type
Micro D
Product Range
MIL-DTL-83513 Series
Contact Material
Beryllium Copper
Connector Body Material
Plastic Body
Gender
Plug
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
