Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/06-DCopy
Manufacturer Standard Lead Time25 weeks
Order Code4067314
Product RangeMIL-DTL-83513 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY642.250 (CNY725.7425) |
| 5+ | CNY594.100 (CNY671.333) |
| 10+ | CNY545.950 (CNY616.9235) |
| 25+ | CNY450.410 (CNY508.9633) |
| 50+ | CNY441.420 (CNY498.8046) |
| 100+ | CNY439.350 (CNY496.4655) |
Price for:Each
Minimum: 1
Multiple: 1
CNY642.25 (CNY725.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/06-DCopy
Manufacturer Standard Lead Time25 weeks
Order Code4067314
Product RangeMIL-DTL-83513 Series
Product RangeMIL-DTL-83513 Series
No. of Contacts25Contacts
D Sub Shell Size-
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Contact MaterialBeryllium Copper
Connector Body MaterialPlastic Body
Technical Specifications
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder Cup
Contact Material
Beryllium Copper
Product Range
MIL-DTL-83513 Series
D Sub Shell Size
-
Connector Mounting
Panel Mount
Connector Body Material
Plastic Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
