Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/06-CCopy
Manufacturer Standard Lead Time25 weeks
Order Code4067313
Product RangeMIL-DTL-83513 Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY800.980 (CNY905.1074) |
| 5+ | CNY700.860 (CNY791.9718) |
| 10+ | CNY580.720 (CNY656.2136) |
| 25+ | CNY520.640 (CNY588.3232) |
| 50+ | CNY480.590 (CNY543.0667) |
| 100+ | CNY470.980 (CNY532.2074) |
Price for:Each
Minimum: 1
Multiple: 1
CNY800.98 (CNY905.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/06-CCopy
Manufacturer Standard Lead Time25 weeks
Order Code4067313
Product RangeMIL-DTL-83513 Series
D Sub Connector TypeMicro D
Product RangeMIL-DTL-83513 Series
Contact Termination TypeSolder Cup
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Technical Specifications
D Sub Connector Type
Micro D
Contact Termination Type
Solder Cup
Contact Plating
Gold Plated Contacts
Product Range
MIL-DTL-83513 Series
Contact Material
Beryllium Copper
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
