Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDEH-9PCopy
Order Code2855150
Product RangeDEH Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.860 (CNY134.3118) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.86 (CNY134.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDEH-9PCopy
Order Code2855150
Product RangeDEH Series
D Sub Connector TypeStandard
Product RangeDEH Series
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Technical Specifications
D Sub Connector Type
Standard
Contact Termination Type
Solder Cup
Contact Plating
Gold Plated Contacts
Product Range
DEH Series
Connector Mounting
Cable Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006985
