
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY377.650 (CNY426.7445) |
| 5+ | CNY350.550 (CNY396.1215) |
| 10+ | CNY325.320 (CNY367.6116) |
| 25+ | CNY307.370 (CNY347.3281) |
| 50+ | CNY293.200 (CNY331.316) |
| 100+ | CNY278.620 (CNY314.8406) |
Product Information
Product Overview
The Metal And Plastic Shell series 15-way Micro D Sub Connector with solder cup, metal and plastic shell plug, screw mount flange. It has silicone elastomer compression interfacial seal protects contacts from moisture and humidity and isolates contacts from each other and the metal shell. It is rugged twist-pin contacts resistant to shock and vibration make metal shell Dura-Con an excellent choice for harsh environments such as airborne or space applications. The aluminium shell provides extra strength and EMI/RFI shielding capability. Plating options available.
- Meets requirements of MIL-C-83513 except where noted
- Both plug and socket available in 9, 15, 21, 25, 31, 37, 51 and 100 positions
- Available mounting styles are cable-to-cable, cable-to-panel mount and cable-to-board mount
- 3A Current rating (maximum)
- 8mΩ Contact resistance (maximum)
- UL94V-0 Flammability rating
- -55 to 135°C Operating temperature
Applications
Communications & Networking, Computers & Computer Peripherals, Aerospace, Defence, Military, Industrial
Technical Specifications
Micro D
Dura-Con
-
Panel Mount
Gold Plated Contacts
No SVHC (10-Jun-2022)
Receptacle
9Contacts
Solder Cup
Copper Alloy
Aluminium Alloy Body
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
