Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDA15PSB.Copy
Manufacturer Standard Lead Time24 weeks
Order Code4067371
Product RangeDura-Con Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY467.070 (CNY527.7891) |
| 5+ | CNY432.020 (CNY488.1826) |
| 10+ | CNY396.970 (CNY448.5761) |
| 25+ | CNY372.130 (CNY420.5069) |
| 50+ | CNY354.380 (CNY400.4494) |
| 100+ | CNY337.480 (CNY381.3524) |
Price for:Each
Minimum: 1
Multiple: 1
CNY467.07 (CNY527.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDA15PSB.Copy
Manufacturer Standard Lead Time24 weeks
Order Code4067371
Product RangeDura-Con Series
D Sub Connector TypeMicro D
Product RangeDura-Con Series
D Sub Shell Size-
Connector MountingPanel Mount
Contact MaterialBeryllium Copper
Connector Body MaterialPlastic Body
Technical Specifications
D Sub Connector Type
Micro D
Product Range
Dura-Con Series
Connector Mounting
Panel Mount
Connector Body Material
Plastic Body
Gender
Plug
D Sub Shell Size
-
Contact Material
Beryllium Copper
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
