Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCCM9S6E518.0BNCopy
Manufacturer Standard Lead Time32 weeks
Order Code1114169
Product RangeDura-Con DCCM
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY396.810 (CNY448.3953) |
| 5+ | CNY367.060 (CNY414.7778) |
| 10+ | CNY337.300 (CNY381.149) |
| 25+ | CNY333.390 (CNY376.7307) |
| 50+ | CNY329.470 (CNY372.3011) |
| 100+ | CNY327.850 (CNY370.4705) |
Price for:Each
Minimum: 1
Multiple: 1
CNY396.81 (CNY448.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCCM9S6E518.0BNCopy
Manufacturer Standard Lead Time32 weeks
Order Code1114169
Product RangeDura-Con DCCM
Technical Datasheet
Connector to ConnectorD-Sub Receptacle to Free End
No. of Positions9Ways
Cable Length - Imperial1.4ft
Cable Length - Metric450mm
Jacket Colour-
Product RangeDura-Con DCCM
Product Overview
The DCCM-9S6E518.0B-LF is a 0.050-inch (1.27mm) Density Solder Cup/Wire Cinch Dura-Con D Cable Assembly with 9-way micro-D socket on one end and free leads on the other end. 26AWG wire, copper alloy with gold plating.
- Metal shell provides EMI/RFI shielding capability
- Diallyl phthalate glass-reinforced insulator
- Screw mount metal shell
- MIL-W-16878/4, 7-strand wire
- Colour-coded per MIL-STD-681, system 1 (stranded wire) insulation or wire finish
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector to Connector
D-Sub Receptacle to Free End
Cable Length - Imperial
1.4ft
Jacket Colour
-
No. of Positions
9Ways
Cable Length - Metric
450mm
Product Range
Dura-Con DCCM
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
