Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCCM37S6E518.0BCopy
Manufacturer Standard Lead Time32 weeks
Order Code1114172
Product RangeDura-Con DCCM Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,283.270 (CNY1,450.0951) |
| 5+ | CNY1,187.100 (CNY1,341.423) |
| 10+ | CNY1,090.920 (CNY1,232.7396) |
| 25+ | CNY1,022.700 (CNY1,155.651) |
| 50+ | CNY1,004.530 (CNY1,135.1189) |
| 100+ | CNY986.360 (CNY1,114.5868) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,283.27 (CNY1,450.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCCM37S6E518.0BCopy
Manufacturer Standard Lead Time32 weeks
Order Code1114172
Product RangeDura-Con DCCM Series
Technical Datasheet
Connector to ConnectorMicro-D Receptacle to Free End
No. of Positions37Ways
Cable Length - Imperial1.4ft
Cable Length - Metric450mm
Jacket Colour-
Product RangeDura-Con DCCM Series
Product Overview
The DCCM-37S6E518.0B-LF is a 450mm 37-contact screw-mount metal Dura-Con-D Connector with diallyl phthalate glass-reinforced insulator. It offers socket (receptacle) contacts and MIL-W-16878/4 26AWG 7-stranded wire size.
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Cable Length - Imperial
1.4ft
Jacket Colour
-
No. of Positions
37Ways
Cable Length - Metric
450mm
Product Range
Dura-Con DCCM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056
