Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCCM25P6E518.0BCopy
Manufacturer Standard Lead Time32 weeks
Order Code1114166
Product RangeDura-Con DCCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY697.460 (CNY788.1298) |
| 5+ | CNY664.040 (CNY750.3652) |
| 10+ | CNY630.620 (CNY712.6006) |
| 25+ | CNY613.170 (CNY692.8821) |
| 50+ | CNY613.100 (CNY692.803) |
| 100+ | CNY609.070 (CNY688.2491) |
Price for:Each
Minimum: 1
Multiple: 1
CNY697.46 (CNY788.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCCM25P6E518.0BCopy
Manufacturer Standard Lead Time32 weeks
Order Code1114166
Product RangeDura-Con DCCM Series
Technical Datasheet
Connector to ConnectorMicro-D Plug to Free End
No. of Positions25Ways
Cable Length - Imperial1.4ft
Cable Length - Metric450mm
Jacket Colour-
Product RangeDura-Con DCCM Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The DCCM-25P6E518.0B-LF is a 0.050-inch (1.27mm) Density Solder Cup/Wire Cinch Dura-Con D Cable Assembly with 25-way micro-D plug on one end and free leads on the other end. 26AWG wire, copper alloy with gold plating.
- Metal shell provides EMI/RFI shielding capability
- Diallyl phthalate glass-reinforced insulator
- Screw mount metal shell
- MIL-W-16878/4, 7-strand wire
- Colour-coded per MIL-STD-681, system 1 (stranded wire) insulation or wire finish
Applications
Industrial
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
1.4ft
Jacket Colour
-
SVHC
No SVHC (10-Jun-2022)
No. of Positions
25Ways
Cable Length - Metric
450mm
Product Range
Dura-Con DCCM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038102
