
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY522.550 (CNY590.4815) |
| 5+ | CNY483.380 (CNY546.2194) |
| 10+ | CNY444.210 (CNY501.9573) |
| 25+ | CNY442.780 (CNY500.3414) |
| 50+ | CNY441.340 (CNY498.7142) |
| 100+ | CNY439.900 (CNY497.087) |
Product Information
Product Overview
The DCCM-15S6E518.0B-LF is a 18-inch Dura-Con D Connector with diallyl phthalate glass-reinforced insulator, screw mount metal shell mounting type, 15 contacts, socket (receptacle) contact, 26AWG stranded wire size, MIL-W-16878/4, 7-strand wire type and colour coded per MIL-Std.681, system 1 (stranded wire only) insulation colour or wire finish. Silicone elastomer compression interfacial seal protects contacts from moisture and humidity and isolates contacts from each other and the metal shell. Rugged twist-pin contacts resistant to shock and vibration make metal shell Dura-Con an excellent choice for harsh environments such as airborne or space applications.
- 18" Lead length (stranded wire only)
- Aluminium shell provides extra strength and EMI/RFI shielding capability
- 3A Maximum Current Rating
- 600VAC RMS at Sea level withstanding voltage
- 8mΩ Maximum contact resistance
- -55°C to +135°C Operating temperature range
Applications
Aerospace, Defence, Military
Technical Specifications
Micro-D Receptacle to Free End
1.4ft
-
15Ways
450mm
Dura-Con DCCM Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
