Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoCSA1-9S6E5-36.0G02Copy
Manufacturer Standard Lead Time25 weeks
Order Code3929642
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY307.320 (CNY347.2716) |
| 5+ | CNY286.020 (CNY323.2026) |
| 10+ | CNY264.720 (CNY299.1336) |
| 25+ | CNY241.320 (CNY272.6916) |
| 50+ | CNY236.510 (CNY267.2563) |
| 100+ | CNY232.110 (CNY262.2843) |
Price for:Each
Minimum: 1
Multiple: 1
CNY307.32 (CNY347.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoCSA1-9S6E5-36.0G02Copy
Manufacturer Standard Lead Time25 weeks
Order Code3929642
Connector to ConnectorWire to Board Receptacle to Free End
Connector Pitch1.27mm
No. of Rows1 Row
Cable Length - Metric914.4mm
Cable Length - Imperial36"
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Free End
No. of Rows
1 Row
Cable Length - Imperial
36"
Connector Pitch
1.27mm
Cable Length - Metric
914.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
