Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoCSA1-7S6E5-36.0G02Copy
Manufacturer Standard Lead Time25 weeks
Order Code3929640
Product RangeDura-Con Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY265.690 (CNY300.2297) |
| 5+ | CNY244.000 (CNY275.720) |
| 10+ | CNY222.300 (CNY251.199) |
| 25+ | CNY214.140 (CNY241.9782) |
| 50+ | CNY190.390 (CNY215.1407) |
| 100+ | CNY186.860 (CNY211.1518) |
Price for:Each
Minimum: 1
Multiple: 1
CNY265.69 (CNY300.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoCSA1-7S6E5-36.0G02Copy
Manufacturer Standard Lead Time25 weeks
Order Code3929640
Product RangeDura-Con Series
No. of Rows1 Row
Cable Length - Metric914.4mm
Product RangeDura-Con Series
Technical Specifications
No. of Rows
1 Row
Product Range
Dura-Con Series
Cable Length - Metric
914.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01769
