Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoCSA1-5S6E5-36.0G02Copy
Manufacturer Standard Lead Time25 weeks
Order Code3929638
Product RangeDura-Con Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY215.380 (CNY243.3794) |
| 10+ | CNY184.700 (CNY208.711) |
| 25+ | CNY171.610 (CNY193.9193) |
| 100+ | CNY161.480 (CNY182.4724) |
| 250+ | CNY152.050 (CNY171.8165) |
| 500+ | CNY145.330 (CNY164.2229) |
Price for:Each
Minimum: 1
Multiple: 1
CNY215.38 (CNY243.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoCSA1-5S6E5-36.0G02Copy
Manufacturer Standard Lead Time25 weeks
Order Code3929638
Product RangeDura-Con Series
Connector Pitch1.27mm
No. of Rows1 Row
Cable Length - Metric914.4mm
Cable Length - Imperial36"
Product RangeDura-Con Series
Wire Gauge26AWG
Jacket ColourMulti-colored
Technical Specifications
Connector Pitch
1.27mm
Cable Length - Metric
914.4mm
Product Range
Dura-Con Series
Jacket Colour
Multi-colored
No. of Rows
1 Row
Cable Length - Imperial
36"
Wire Gauge
26AWG
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701
