Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoCSA1-11S6E5-36.0G02Copy
Manufacturer Standard Lead Time25 weeks
Order Code3929631
Product RangeDura-Con Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY354.220 (CNY400.2686) |
| 5+ | CNY329.040 (CNY371.8152) |
| 10+ | CNY303.850 (CNY343.3505) |
| 25+ | CNY280.840 (CNY317.3492) |
| 50+ | CNY273.600 (CNY309.168) |
| 100+ | CNY268.510 (CNY303.4163) |
Price for:Each
Minimum: 1
Multiple: 1
CNY354.22 (CNY400.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoCSA1-11S6E5-36.0G02Copy
Manufacturer Standard Lead Time25 weeks
Order Code3929631
Product RangeDura-Con Series
Connector Pitch1.27mm
Cable Length - Metric914.4mm
Cable Length - Imperial36"
Product RangeDura-Con Series
Jacket ColourMulti-colored
Technical Specifications
Connector Pitch
1.27mm
Cable Length - Imperial
36"
Jacket Colour
Multi-colored
Cable Length - Metric
914.4mm
Product Range
Dura-Con Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028577
