Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoFCB-405-0620MCopy
Manufacturer Standard Lead Time51 weeks
Order Code4336464
Product RangeFCB-405 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,439.990 (CNY2,757.1887) |
| 5+ | CNY2,327.280 (CNY2,629.8264) |
| 10+ | CNY2,214.580 (CNY2,502.4754) |
| 25+ | CNY2,116.670 (CNY2,391.8371) |
| 50+ | CNY2,018.750 (CNY2,281.1875) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,439.99 (CNY2,757.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoFCB-405-0620MCopy
Manufacturer Standard Lead Time51 weeks
Order Code4336464
Product RangeFCB-405 Series
Contact Configuration4PDT
Coil Voltage28VDC
Contact Current5A
Product RangeFCB-405 Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsSolder
Contact Voltage VDC6V
Contact MaterialSilver Cadmium Oxide
Coil Resistance400ohm
SVHCCadmium oxide
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Panel Mount
Contact Voltage VAC
-
Contact Voltage VDC
6V
Coil Resistance
400ohm
Coil Voltage
28VDC
Product Range
FCB-405 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026309
