Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHT
Manufacturer Part NoAS1723, 310MLCopy
Manufacturer Standard Lead Time20 weeks
Order Code1971831
Your Part Number
308 In Stock
264 more incoming. You can reserve stock now
308 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY335.580 (CNY379.2054) |
| 6+ | CNY320.040 (CNY361.6452) |
| 12+ | CNY299.310 (CNY338.2203) |
Price for:Each
Minimum: 1
Multiple: 1
CNY335.58 (CNY379.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHT
Manufacturer Part NoAS1723, 310MLCopy
Manufacturer Standard Lead Time20 weeks
Order Code1971831
Technical Datasheet
Sealant TypeSilicone RTV
Sealant ApplicationsElectronics
Dispensing MethodTube
Sealant ColourTransparent
Volume310ml
Weight-
Product Range-
SVHCDodecamethylcyclohexasiloxane (25-Jun-2020)
Product Overview
AS1723 is a non-corrosive, neutral cure, 1-part, RTV (room temperature vulcanizing) silicone adhesive sealant. It is one in a range of alkoxy cure products which are solvent free. It exhibits excellent primerless adhesion to many substrates and cures at room temperature when in contact with atmospheric moisture to form a tough rubber. This product will not corrode copper or its alloys and is suitable for use with electronic components. Suitable for sensitive substrates.
- Self levelling, low odour, self bonding
- Appearance is viscous liquid
- Cure profile is 23+/-2°C and 50+/-5% humidity, cure type is alkoxy
- Colour is translucent, volume is 310ml
- Density is 1.03g/cm³ (BS ISO 2781), dispensing method is tube
- Working temperature is -50°C minimum, 200°C maximum
- Tensile strength is 1N/mm²/145psi (ISO 37)
- Thermal conductivity is 0.2W/mK, dielectric constant is 2.72 (ASTM D-150)
- Dielectric strength is <gt/>18kV/mm/0V/mil (ASTM D-149)
- Shelf life is 12months
Technical Specifications
Sealant Type
Silicone RTV
Dispensing Method
Tube
Volume
310ml
Product Range
-
Sealant Applications
Electronics
Sealant Colour
Transparent
Weight
-
SVHC
Dodecamethylcyclohexasiloxane (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Dodecamethylcyclohexasiloxane (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.386
