Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part No1091M5-24VCopy
Manufacturer Standard Lead Time14 weeks
Order Code2766473
Product Range1091M
Your Part Number
611 In Stock
Need more?
611 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.440 (CNY70.5572) |
| 5+ | CNY55.060 (CNY62.2178) |
| 10+ | CNY47.670 (CNY53.8671) |
| 20+ | CNY46.720 (CNY52.7936) |
| 50+ | CNY45.770 (CNY51.7201) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.44 (CNY70.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part No1091M5-24VCopy
Manufacturer Standard Lead Time14 weeks
Order Code2766473
Product Range1091M
Technical Datasheet
LED ColourGreen
Operating Voltage24V
Mounting Hole Dia12.7mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingNot Rated
Product Range1091M
Technical Specifications
LED Colour
Green
Mounting Hole Dia
12.7mm
Luminous Intensity
-
Product Range
1091M
Operating Voltage
24V
Forward Current If
-
IP / NEMA Rating
Not Rated
Technical Docs (2)
Alternatives for 1091M5-24V
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484
