Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEKYB100ELL153MM40SCopy
Manufacturer Standard Lead Time10 weeks
Order Code2504381
Product RangeKYB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.090 (CNY41.9117) |
| 10+ | CNY25.440 (CNY28.7472) |
| 25+ | CNY21.070 (CNY23.8091) |
| 50+ | CNY16.690 (CNY18.8597) |
| 100+ | CNY15.310 (CNY17.3003) |
| 250+ | CNY15.010 (CNY16.9613) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.09 (CNY41.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKYB100ELL153MM40SCopy
Manufacturer Standard Lead Time10 weeks
Order Code2504381
Product RangeKYB Series
Technical Datasheet
Capacitance15000µF
Voltage(DC)10V
Capacitor TerminalsPC Pin
Lifetime @ Temperature8000 hours @ 105°C
PolarityPolar
Product Length-
Product RangeKYB Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
15000µF
Capacitor Terminals
PC Pin
Polarity
Polar
Product Range
KYB Series
Operating Temperature Max
105°C
Voltage(DC)
10V
Lifetime @ Temperature
8000 hours @ 105°C
Product Length
-
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422