Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEKXG451ELL820MMP1SCopy
Manufacturer Standard Lead Time24 weeks
Order Code1679203
Product RangeKXG Series
Your Part Number
109 In Stock
Need more?
109 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.460 (CNY26.5098) |
| 10+ | CNY19.760 (CNY22.3288) |
| 25+ | CNY18.410 (CNY20.8033) |
| 50+ | CNY17.190 (CNY19.4247) |
| 100+ | CNY15.510 (CNY17.5263) |
| 500+ | CNY14.300 (CNY16.159) |
| 1000+ | CNY13.650 (CNY15.4245) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.46 (CNY26.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKXG451ELL820MMP1SCopy
Manufacturer Standard Lead Time24 weeks
Order Code1679203
Product RangeKXG Series
Technical Datasheet
Capacitance82µF
Voltage(DC)450V
Capacitance Tolerance 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature1000 hours @ 105C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Product Width-
Product Height35.5mm
Product RangeKXG Series
ESR-
Ripple Current1.785A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
82µF
Capacitance Tolerance
20%
Lifetime @ Temperature
1000 hours @ 105C
Capacitor Case / Package
Radial Leaded
Product Diameter
18mm
Product Width
-
Product Range
KXG Series
Ripple Current
1.785A
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
450V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
35.5mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Alternatives for EKXG451ELL820MMP1S
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014062