Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEGXF250ELL511MJC5SCopy
Manufacturer Standard Lead Time22 weeks
Order Code2817442
Product RangeGXF Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.800 (CNY6.554) |
| 50+ | CNY3.670 (CNY4.1471) |
| 250+ | CNY2.950 (CNY3.3335) |
| 500+ | CNY2.400 (CNY2.712) |
| 1000+ | CNY2.240 (CNY2.5312) |
| 2000+ | CNY2.200 (CNY2.486) |
Price for:Each
Minimum: 5
Multiple: 5
CNY29.00 (CNY32.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEGXF250ELL511MJC5SCopy
Manufacturer Standard Lead Time22 weeks
Order Code2817442
Product RangeGXF Series
Technical Datasheet
Capacitor TerminalsPC Pin
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Length-
Product Width-
Product Height12.5mm
Product RangeGXF Series
Ripple Current900mA
Qualification-
Technical Specifications
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Height
12.5mm
Ripple Current
900mA
Polarity
Polar
Lead Spacing
5mm
Product Width
-
Product Range
GXF Series
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002479