Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEGPD250ELL123MM40HCopy
Order Code2504355
Product RangeGPD Series
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.400 (CNY58.082) |
| 2+ | CNY47.540 (CNY53.7202) |
| 3+ | CNY43.680 (CNY49.3584) |
| 5+ | CNY39.820 (CNY44.9966) |
| 10+ | CNY35.950 (CNY40.6235) |
| 20+ | CNY35.240 (CNY39.8212) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.40 (CNY58.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEGPD250ELL123MM40HCopy
Order Code2504355
Product RangeGPD Series
Technical Datasheet
Capacitance12000µF
Capacitor TerminalsPC Pin
PolarityPolar
Product Length-
Product Width-
Product Height40mm
Product RangeGPD Series
Operating Temperature Min-40°C
Operating Temperature Max135°C
Technical Specifications
Capacitance
12000µF
Polarity
Polar
Product Width
-
Product Range
GPD Series
Operating Temperature Max
135°C
Capacitor Terminals
PC Pin
Product Length
-
Product Height
40mm
Operating Temperature Min
-40°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019074