Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01120415Copy
Manufacturer Standard Lead Time10 weeks
Order Code3366743
Also Known AsMN 89
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,466.800 (CNY2,787.484) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,466.80 (CNY2,787.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01120415Copy
Manufacturer Standard Lead Time10 weeks
Order Code3366743
Also Known AsMN 89
Probe Side ConnectorCurrent Clamp
Current Range Max240A
Current Range Min500mA
For Use WithMultimeters
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- MN series AC current clamp model MN89
- Ergonomic mini-clamp designed to make light work of measuring low and medium currents
- Shape of the jaws makes hooking onto cables easy, even in areas of restrictive access
- 200A AC current, 100mV DC/A output
- 600VRMS operating voltage
- 40Hz to 10KHz bandwidth
Contents
AC current clamp mode, Operating manual.
Technical Specifications
Probe Side Connector
Current Clamp
Current Range Min
500mA
Product Range
-
Current Range Max
240A
For Use With
Multimeters
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.355
