Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS TL3AR01F SMD Current Sense Resistor, 0.01 ohm, TL Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Film](https://www.element14.cn/productimages/standard/en_GB/42254244.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTL3AR01FCopy
Order Code
Re-Reel1173977RL
Cut Tape1173977
Product RangeTL Series
Also Known As1625827-5, TL3A R01 1%
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTL3AR01FCopy
Order Code
Re-Reel1173977RL
Cut Tape1173977
Product RangeTL Series
Also Known As1625827-5, TL3A R01 1%
Resistance0.01ohm
Product RangeTL Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 75ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.6mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TL3AR01F is a 0.01Ω 1W SMD fixed low ohmic standard high power Chip Resistor with fully welded foil metal film element, 100% tin solder terminations and epoxy coatings for current sensing positions. It has a special metal resistive element and suitable barrier layers beneath the solder to prolong terminal life.
- Fully automated
- -65 to 170°C Temperature range
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
3.2mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
TL Series
Power Rating
1W
Resistor Technology
Metal Film
Product Length
6.4mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000655
