
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.390 (CNY9.4807) |
| 50+ | CNY4.130 (CNY4.6669) |
| 100+ | CNY3.750 (CNY4.2375) |
| 250+ | CNY3.380 (CNY3.8194) |
| 500+ | CNY3.100 (CNY3.503) |
| 1000+ | CNY2.330 (CNY2.6329) |
Product Information
Product Overview
The SQMW210RJ is a 10Ω Fixed Power Resistor with wire-wound element. It can be wound or deposited on a fine non-alkali ceramic core then embodied in a ceramic case and sealed with inorganic silica filler. This design provides a resistor with high insulation resistance, low surface temperature, excellent TCR and entirely fire proof construction. This 1623786-1 resistor is ideally suited to a range of areas and efficient thermal performance is important design criteria. Metal film cores adjusted by laser spiral are used where the resistor value is above that suited to wire. Similar performance is obtained although short time overload is slightly derated.
- Inorganic flame-proof construction
- 300ppm/°C Stable TCR
- -55 to 250°C Operating temperature range
Technical Specifications
10ohm
2W
Radial Leaded
Wirewound
High Power
11mm
-55°C
-
SQ Series
± 5%
150V
± 300ppm/°C
-
7mm
250°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
