Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSMW318RJTCopy
Order Code
Re-Reel3791011RL
Cut Tape3791011
Product RangeSM Series
Also Known As5-1879021-5, SMW318RJT
Your Part Number
194 In Stock
Need more?
194 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.340 | CNY6.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.340 (CNY7.1642) |
| 50+ | CNY3.150 (CNY3.5595) |
| 100+ | CNY2.810 (CNY3.1753) |
| 250+ | CNY2.460 (CNY2.7798) |
| 500+ | CNY2.240 (CNY2.5312) |
| 1000+ | CNY1.810 (CNY2.0453) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSMW318RJTCopy
Order Code
Re-Reel3791011RL
Cut Tape3791011
Product RangeSM Series
Also Known As5-1879021-5, SMW318RJT
Technical Datasheet
Resistance18ohm
Resistance Tolerance± 5%
Power Rating3W
Resistor Case / Package-
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product RangeSM Series
Temperature Coefficient± 200ppm/°C
Voltage Rating500V
Product Length10.5mm
Product Width5.5mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
18ohm
Power Rating
3W
Resistor Technology
Wirewound
Product Range
SM Series
Voltage Rating
500V
Product Width
5.5mm
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
-
Resistor Type
High Power
Temperature Coefficient
± 200ppm/°C
Product Length
10.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001037
