Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS SMF533KJT SMD Chip Resistor, 33 kohm, ± 5%, 5 W, 5328 [13573 Metric], Metal Film, High Power](https://www.element14.cn/productimages/standard/en_GB/108630605-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSMF533KJTCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3791001RL
Cut Tape3791001
Product RangeSM Series
Also Known As4-1879234-4
Your Part Number
84 In Stock
Need more?
84 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.830 | CNY9.83 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.830 (CNY11.1079) |
| 50+ | CNY6.920 (CNY7.8196) |
| 100+ | CNY4.680 (CNY5.2884) |
| 250+ | CNY4.550 (CNY5.1415) |
| 500+ | CNY4.410 (CNY4.9833) |
| 1000+ | CNY4.120 (CNY4.6556) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSMF533KJTCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3791001RL
Cut Tape3791001
Product RangeSM Series
Also Known As4-1879234-4
Technical Datasheet
Resistance33kohm
Resistance Tolerance± 5%
Power Rating5W
Resistor Case / Package5328 [13573 Metric]
Resistor TechnologyMetal Film
Resistor TypeHigh Power
Product RangeSM Series
Temperature Coefficient± 100ppm/°C
Voltage Rating500V
Product Length13.5mm
Product Width7.3mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Type SM, SMF series metal film surface mount moulded power resistors are designed to meet today's circuit design needs. Each size offers low profile case design with flexible tinned copper terminations for reliable solder joints. All styles utilize a fully welded construction technique, unlike other designs that rely solely on tinned termination connections. These features allow the SM series to withstand the higher temperatures associated with reflow, vapor phase or infrared (IR) manufacturing processes without degradation.
- Low profile design
- Very wide value range
- Ideal for power circuitry
- UL94-V0 flameproof coating
- Operating temperature range from -55°C to 200°C
Technical Specifications
Resistance
33kohm
Power Rating
5W
Resistor Technology
Metal Film
Product Range
SM Series
Voltage Rating
500V
Product Width
7.3mm
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
5328 [13573 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
13.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
