Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSBCHE4470RJCopy
Manufacturer Standard Lead Time31 weeks
Order Code3791052
Product RangeSBC Series
Also Known As1-1623730-8
Your Part Number
1,109 In Stock
Need more?
1,109 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.540 (CNY8.5202) |
| 50+ | CNY6.600 (CNY7.458) |
| 100+ | CNY5.460 (CNY6.1698) |
| 250+ | CNY4.880 (CNY5.5144) |
| 500+ | CNY4.290 (CNY4.8477) |
| 1000+ | CNY4.010 (CNY4.5313) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.54 (CNY8.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSBCHE4470RJCopy
Manufacturer Standard Lead Time31 weeks
Order Code3791052
Product RangeSBC Series
Also Known As1-1623730-8
Technical Datasheet
Resistance470ohm
Product RangeSBC Series
Power Rating4W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length20mm
Product Width8mm
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
470ohm
Power Rating
4W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
20mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
SBC Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 200ppm/°C
Product Diameter
-
Product Width
8mm
Operating Temperature Max
350°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
