Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSBCHE42R2KCopy
Order Code3791049
Product RangeSBC Series
Also Known As1-1623730-3
Your Part Number
94 In Stock
Need more?
94 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.380 (CNY18.5094) |
| 5+ | CNY13.300 (CNY15.029) |
| 10+ | CNY10.220 (CNY11.5486) |
| 20+ | CNY9.380 (CNY10.5994) |
| 40+ | CNY8.540 (CNY9.6502) |
| 100+ | CNY7.500 (CNY8.475) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.38 (CNY18.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSBCHE42R2KCopy
Order Code3791049
Product RangeSBC Series
Also Known As1-1623730-3
Technical Datasheet
Resistance2.2ohm
Product RangeSBC Series
Power Rating4W
Resistance Tolerance± 10%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 400ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length20mm
Product Width8mm
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
2.2ohm
Power Rating
4W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
20mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
SBC Series
Resistance Tolerance
± 10%
Voltage Rating
-
Temperature Coefficient
± 400ppm/°C
Product Diameter
-
Product Width
8mm
Operating Temperature Max
350°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
