Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLP73K3AR11FTDFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4048391
Your Part Number
836 In Stock
Need more?
836 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.550 (CNY8.5315) |
| 10+ | CNY5.050 (CNY5.7065) |
| 25+ | CNY3.960 (CNY4.4748) |
| 100+ | CNY3.600 (CNY4.068) |
| 500+ | CNY2.980 (CNY3.3674) |
| 1000+ | CNY2.880 (CNY3.2544) |
| 2500+ | CNY2.780 (CNY3.1414) |
| 5000+ | CNY2.680 (CNY3.0284) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.55 (CNY8.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLP73K3AR11FTDFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4048391
Technical Datasheet
Resistance0.11ohm
Power Rating2W
Resistor TechnologyThick Film
Product Width3.15mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.11ohm
Resistor Technology
Thick Film
Operating Temperature Min
-55°C
Qualification
-
Power Rating
2W
Product Width
3.15mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
