
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY188.050 (CNY212.4965) |
| 2+ | CNY175.740 (CNY198.5862) |
| 3+ | CNY163.420 (CNY184.6646) |
| 5+ | CNY151.110 (CNY170.7543) |
| 10+ | CNY138.790 (CNY156.8327) |
| 20+ | CNY136.020 (CNY153.7026) |
Product Information
Product Overview
The HSC series flange two side mount standard aluminium housed Power Resistor suitable for general-purpose use, power generation and the traction industry. It is a range of extremely stable, high quality wire-wound resistor capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminium housing to a specified heat-sink. It is made from quality materials for optimum reliability and stability and can test resistor to conform to relevant international, MIL or customer specifications. It is also suitable for pulse applications and to supply information for high voltage use and low-ohmic value, alternative mountings and termination type.
- Proven reliability
- Versatile product
- Low resistance, low inductance and higher voltage versions available
- High Power Resistor
Technical Specifications
3.3ohm
150W
Threaded Stud
Wirewound
High Power
98mm
26mm
250°C
No SVHC (21-Jan-2025)
HS Series
± 5%
1.9kV
± 50ppm/°C
Panel Mount
47.5mm
-25°C
-
Technical Docs (3)
Alternatives for HSC1503R3J
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
