Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoER7422RJTCopy
Manufacturer Standard Lead Time30 weeks
Order Code3791054
Product RangeER Series
Also Known As1-1623746-8
Your Part Number
1,705 In Stock
Need more?
1,705 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.900 (CNY12.317) |
| 50+ | CNY5.520 (CNY6.2376) |
| 100+ | CNY4.980 (CNY5.6274) |
| 250+ | CNY4.570 (CNY5.1641) |
| 500+ | CNY4.090 (CNY4.6217) |
| 1000+ | CNY3.200 (CNY3.616) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.90 (CNY12.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoER7422RJTCopy
Manufacturer Standard Lead Time30 weeks
Order Code3791054
Product RangeER Series
Also Known As1-1623746-8
Technical Datasheet
Resistance22ohm
Product RangeER Series
Power Rating3W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating100V
Resistor TechnologyWirewound
Temperature Coefficient0ppm/°C to +60ppm/°C
Resistor TypeHigh Power
Product Diameter6mm
Product Length13.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
22ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
13.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
ER Series
Resistance Tolerance
± 5%
Voltage Rating
100V
Temperature Coefficient
0ppm/°C to +60ppm/°C
Product Diameter
6mm
Product Width
-
Operating Temperature Max
200°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for ER7422RJT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
