Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoCCR268RKBCopy
Manufacturer Standard Lead Time19 weeks
Order Code2992103
Product RangeCCR Series
Also Known As1-1623720-8
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.210 (CNY45.4373) |
| 50+ | CNY22.700 (CNY25.651) |
| 100+ | CNY17.830 (CNY20.1479) |
| 250+ | CNY15.930 (CNY18.0009) |
| 500+ | CNY14.860 (CNY16.7918) |
| 1000+ | CNY14.400 (CNY16.272) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.21 (CNY45.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoCCR268RKBCopy
Manufacturer Standard Lead Time19 weeks
Order Code2992103
Product RangeCCR Series
Also Known As1-1623720-8
Technical Datasheet
Resistance68ohm
Product RangeCCR Series
Power Rating2W
Resistance Tolerance± 10%
Resistor Case / PackageAxial Leaded
Voltage Rating400V
Resistor TechnologyCeramic
Temperature Coefficient± 1300ppm/°C
Resistor TypePulse Withstanding
Product Diameter7mm
Product Length19mm
Product Width-
Operating Temperature Min-40°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
68ohm
Power Rating
2W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
Pulse Withstanding
Product Length
19mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
CCR Series
Resistance Tolerance
± 10%
Voltage Rating
400V
Temperature Coefficient
± 1300ppm/°C
Product Diameter
7mm
Product Width
-
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002238
